| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1423155-5 |
| Series: | Agastat GP Series |
| Mount Type: | Socket |
| Terminal Type: | Plug-In |
| Number of Poles: | 4 |
| Coil Voltage: | 250 VDC |
| Contact Configuration: | 4 Form C (4PDT) |
| Maximum Switching Voltage: | 120 VAC |
| Termination Type: | 16 Flat Base Pins |
| Contact Current Rating: | 10 A |
| Dimensions: | 45 x 45 x 109 mm |
| Coil Type: | Monostable |
| SKU: | AMP1-1423155-5 |
1-1423155-5
Specifications
Detailed Description
Enhance your relay system with the Agastat GP Series, featuring the GPFN=RLY,GEN,PURP model designed for versatile performance. With a coil voltage of 250 VDC, this plug-in socket relay offers reliable power control in various applications. Its 4 Form C (4PDT) contact configuration and 10 A contact current rating ensure efficient operation, while the maximum switching voltage of 120 VAC guarantees safe handling. Measuring 45 x 45 x 109 mm, this relay is compact yet powerful, suitable for space-constrained setups. Its monostable coil type and 16 Flat Base Pins termination provide stability and ease of installation. Not RoHS compliant, this industrial-grade relay prioritizes performance and durability, making it a valuable component in signal and communication relay systems. Elevate your relay setup with the Agastat GP Series.

