1-1423157-2

Heilind Number:AMP1-1423157-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1423157-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012AE=RLY,STD,ON,2P,120VAC,20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423157-2
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:20 - 200 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1-1423157-2

Detailed Description

Enhance control and timing precision with our Time Delay Relay, featuring a robust amperage of 10 A at 240 VAC for reliable performance. Designed for on-delay operation, this versatile relay offers a repeatability of ±5% and a delay time range of 20 to 200 seconds, ensuring accurate timing in various applications. With a compact Mounting Bracket and Screw Terminal termination, installation is convenient and secure. The 2 Form C (DPDT) contact arrangement provides flexibility, while the 110-120 VAC input voltage and Knob control type cater to diverse needs. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this RoHS-compliant relay is a dependable choice for time-critical processes.