| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1423157-3 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 20 - 200 seconds |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1-1423157-3 |
1-1423157-3
Specifications
Detailed Description
Enhance your electrical system with our Time Delay Relay, designed for precise control and timing functions. Operating at 10A and 240VAC, this relay features a Mounting Bracket for easy installation. Its On-Delay operation type offers reliable performance, with a repeatability of ±5%. The Screw Terminals ensure secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm make it suitable for various applications. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it provides versatile switching capabilities. Set the delay time between 20-200 seconds with the Knob control, powered by an input voltage of 110-120 VAC. Trust in its quality and functionality for your industrial or commercial needs. Please note, this product is not RoHS compliant. Elevate your control systems with this essential component.

