| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1423157-5 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1 - 10 minutes |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1-1423157-5 |
1-1423157-5
Specifications
Detailed Description
Enhance control over your electrical systems with our Time Delay Relay. This versatile device features an amperage rating of 10 A at 240 VAC, ensuring reliable performance. Its On-Delay operation type and 1-10 minutes delay time offer precise timing functionality. With a mount type of Mounting Bracket, installation is a breeze. The 2 Form C contact arrangement provides flexibility for your applications, while the screw terminals make for easy connectivity. Operating at an input voltage of 110-120 VAC, this relay is suitable for various setups. Control the delay time effortlessly with the knob, and rest assured of its quality and compliance with RoHS standards. Perfect for industrial, commercial, or residential use, this Time Delay Relay is a dependable solution for your needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | P-25-028553 - New Tooling. New replacement tooling for existing worn tooling. Expectation of new tooling is to consistently produce the part to meet the original design by meeting all dimensions on the print. No form, fit, function changes shall exist. | Download | |||

