| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1423159-6 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1 - 300 seconds |
| Input Voltage: | 24 VDC |
| Control Type: | Knob |
| SKU: | AMP1-1423159-6 |
1-1423159-6
Specifications
Detailed Description
Enhance your electrical control system with our versatile Time Delay Relay. Designed for precision and reliability, this device offers a delay time range of 1 to 300 seconds, perfect for customizing operation sequences. With a mount type of Mounting Bracket and termination type of Screw Terminals, installation is a breeze. The 10 A amperage at 240 VAC ensures efficient power handling, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various applications. Featuring a DPDT contact arrangement (2 Form C, 2 C/O), this relay provides versatile switching capabilities. Control is intuitive with a Knob operation type, and with RoHS compliance, you can trust in its environmental sustainability. Upgrade your setup with this essential timing module.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | P-24-025759 - New test equipment. 7000 Series and 2100 Series production test equipment is being upgraded as old test equipment has become obsolete. This equipment is used to test each relay's contact continuity, time delay, and repeat accuracy. | Download | |||

