1-1423161-2

Heilind Number:AMP1-1423161-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1423161-2
ECAD Model:
3D Model

Description:

7014X3C="RLY,STD,ON,4P,110VDC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423161-2
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:2 - 20 seconds
Input Voltage:110 VDC
Control Type:Knob
SKU:AMP1-1423161-2

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay, perfect for controlling circuits with precision. Operating on a 110 VDC input voltage, this relay offers a delay time range of 2 to 20 seconds, allowing for customizable timing functions. With a sturdy Mounting Bracket for easy installation, and Screw Terminals for secure connections, it ensures reliable performance in various applications. Featuring 4 Form C, 4PDT, 4 C/O contact arrangement, it offers flexibility in circuit control. The On-Delay operation type and Knob control make it simple to adjust settings as needed. With a maximum amperage of 10 A at 240 VAC, it's suitable for handling moderate power loads. This relay is not only efficient but also compliant with RoHS regulations, making it a sustainable choice for your projects. Explore the possibilities with this essential component in time-sensitive operations.