1-1423161-7

Heilind Number:AMP1-1423161-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1423161-7
ECAD Model:
3D Model

Description:

7014SCL=RLY,STD,ON,4P,250VDC,2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423161-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:2 - 20 seconds
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP1-1423161-7

Detailed Description

Enhance your electrical system with this high-performance Time Delay Relay, featuring a robust 4 Form C contact arrangement for versatile control. With an amperage rating of 10A at 240VAC, it ensures reliable operation, while the 4PDT configuration offers flexibility in switching applications. The On-Delay operation type, with a customizable delay time of 2-20 seconds, provides precise timing control. Equipped with screw terminals for easy installation, and a convenient knob for manual adjustment, this relay is a must-have for industrial and commercial settings. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Upgrade your setup with this essential component for seamless operation.