1-1423162-2

Heilind Number:AMP1-1423162-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1423162-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022AH=RLY,STD,OFF,2P,120VAC,3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423162-2
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1-1423162-2

Detailed Description

Enhance your control system with our powerful Time Delay Relay, offering reliable performance in various applications. With an amperage of 10 A at 240 VAC, this device ensures efficient operation. Featuring a Mounting Bracket for easy installation, it boasts an Off-Delay operation type and a repeatability of ±10%, guaranteeing precise functionality. The Screw Terminals allow for secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it versatile for different setups. Equipped with 2 Form C DPDT (2 C/O) contact arrangement, this relay is suitable for controlling multiple circuits. Its control is facilitated by a Knob, and with an input voltage range of 110-120 VAC, it offers flexibility in use. Rest assured of its quality as it meets RoHS compliance standards. Elevate your relay system with this efficient and durable component.