| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7022AJ |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1-1423162-7 |
7022AJ
Specifications
Detailed Description
Enhance your electrical system with our high-performance Off-Delay Time Delay Relay. With an amperage of 10A at 240VAC, this reliable device ensures efficient power control. Featuring a Mounting Bracket for easy installation, it offers precise operation with a repeatability of ±10%. The Screw Terminals guarantee secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various applications. Its 2 Form C (DPDT) contact arrangement provides versatility, and with an input voltage range of 110-120VAC, it's adaptable to different setups. Control is user-friendly with a Knob interface, and while not RoHS compliant, its performance speaks for itself. Elevate your relay system with this essential component.

