| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1423162-9 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1-1423162-9 |
1-1423162-9
Specifications
Detailed Description
Enhance your electrical system with our versatile Time Delay Relay, designed for optimal performance. Operating at 10 A and 240 VAC, this reliable device features a Mounting Bracket for easy installation. With an Off-Delay operation type and ±10% repeatability, it ensures precise timing control. The Screw Terminals allow for secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various applications. Boasting a DPDT contact arrangement with 2 C/O channels, it offers flexibility in signal routing. Powered by 110-120 VAC, it's equipped with a user-friendly Knob for convenient adjustments. Rest assured of its quality as it meets RoHS compliance standards. Elevate your relay system with this essential component.

