| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1423164-7 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP1-1423164-7 |
1-1423164-7
Specifications
Detailed Description
Enhance your electrical system with this powerful Time Delay Relay. Operating at an amperage of 10A and 240VAC, it offers reliable performance in various applications. The off-delay operation type ensures precise timing control, with a repeatability of ±5%. Featuring a mounting bracket for easy installation, and screw terminals for secure connections, it guarantees convenience and efficiency. With dimensions of 114.8 x 65.3 x 71.9 mm, it fits seamlessly into your setup. The 2 Form C, DPDT contact arrangement provides versatile functionality, while the control knob allows for easy adjustment. ROHS compliance ensures environmental responsibility. Upgrade your relay system with this high-quality timing module.

