1-1423164-9

Heilind Number:AMP1-1423164-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1423164-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022PB=RLY,STD,OFF,2P,125VDC,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423164-9
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP1-1423164-9

Detailed Description

Enhance your control systems with our Off-Delay Time Delay Relay. Designed for precise operation, this panel-mount relay offers reliable performance with a 10A rating at 240VAC. Featuring a DPDT contact arrangement, it provides 2 Form C (2 C/O) contacts for versatile connectivity. With a repeatability of ±5%, you can trust in its consistent functionality. The screw terminals ensure secure and easy installation, while the knob control allows for simple adjustment. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it fits seamlessly into various setups. Operating at 125VDC, it meets high voltage demands. This relay is a valuable addition to any system requiring precise timing control. Note: This product is not RoHS compliant.