1-1423165-5

Heilind Number:AMP1-1423165-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1423165-5
ECAD Model:
3D Model

Description:

7024AJT=RLY,STD,OFF,4P,120VAC,120HZ,T OP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423165-5
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1-1423165-5

Detailed Description

Enhance your electrical control systems with our 10A Off-Delay Time Delay Relay. Designed for reliable performance, this versatile device features a Mounting Bracket for easy installation. With a contact arrangement of 4 Form C (4PDT), it offers 4 C/O connections for seamless connectivity. The screw terminals ensure secure and efficient wiring, while the 110-120VAC input voltage caters to a wide range of applications. Control settings are conveniently adjusted via a knob, allowing for precise timing adjustments. Compliant with RoHS standards, this relay is a sustainable choice for your projects. Elevate your automation processes with this essential component.