1-1423166-4

Heilind Number:AMP1-1423166-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1423166-4
ECAD Model:
3D Model

Description:

7024PE=RLY,STD,OFF,4P,125VDC,E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423166-4
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:147.82 x 82.55 x 84.32 mm, 5.82 x 3.25 x 3.32 in
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP1-1423166-4

Detailed Description

Experience precise control with our versatile Time Delay Relay. Featuring a 10A capacity at 240VAC, this high-performance device operates with an Off-Delay function for optimal timing. With a repeatability of ±5%, you can trust in its accuracy. Designed for easy installation, it comes with a Mounting Bracket for secure placement. The Screw Terminals ensure reliable connectivity, while the 4 Form C contact arrangement offers versatile switching options. Measuring 5.82 x 3.25 x 3.32 inches (147.82 x 82.55 x 84.32 mm), it fits seamlessly in various setups. Powered by 125VDC input voltage and controlled by a convenient Knob, this Time Delay Relay is a must-have for efficient operation. Rest assured of its quality and compliance with RoHS regulations for environmentally friendly performance. Elevate your relay system with this essential component.