1-1423166-7

Heilind Number:AMP1-1423166-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1423166-7
ECAD Model:
3D Model

Description:

7024SA=RLY,STD,OFF,4P,250VDC,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423166-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP1-1423166-7

Detailed Description

This Off-Delay Time Delay Relay is a versatile component designed for precise timing applications. With a contact arrangement of 4 Form C, it offers 4PDT functionality, providing four independent changeover contacts for optimal control. Rated for 10 A at 240 VAC, and 250 VDC input voltage, it ensures reliable performance in a variety of electrical systems. Featuring screw terminal termination and a convenient mounting bracket, installation is quick and easy. The control knob allows for simple adjustment of timing settings. Whether used in industrial machinery, HVAC systems, or other applications, this relay is a dependable choice for ensuring accurate timing sequences.