| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437403-8 |
| Package Quantity: | 2000 |
| GPL: | A46 |
| Packaging: | Bag |
| GPL Description: | Industrial |
| Product Code: | E297 |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Part Aliases: | U05-BU 1-1437403-8 |
| SKU: | AMP1-1437403-8 |
1-1437403-8
| Heilind Number: | AMP1-1437403-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1437403-8 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial setups with these high-quality U05-BU=SSB terminals. Crafted from durable copper alloy and plated with bright tin, they ensure reliable connectivity in various applications. RoHS compliant and designed for wave soldering at temperatures up to 265°C, these terminals guarantee both performance and environmental responsibility. Packaged in a convenient bag of 2000, they are perfect for large-scale projects. Upgrade your terminal blocks with these essential components, a must-have in any professional toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776858-6 | ![]() |


