1-1437456-3

Heilind Number:AMP1-1437456-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1437456-3
ECAD Model:
3D Model

Description:

7022OBT=RLY,STD,OFF,2P,24VDC,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437456-3
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:24 VDC
Control Type:Knob
SKU:AMP1-1437456-3

Detailed Description

Enhance your electrical system with this high-performing time delay relay. Operating with precision, it ensures efficient control with an off-delay operation type. Designed for reliability, it features a contact arrangement of 2 Form C (DPDT) for seamless connectivity. With a 10A capacity at 240VAC, it delivers robust performance. The mounting bracket allows for easy installation, while screw terminals guarantee secure connections. Optimized for 24VDC input voltage and controlled via a convenient knob, this relay is a versatile and essential component for various applications. Trust in its quality construction and compliance with RoHS standards for durable and environmentally friendly operation. Elevate your relay systems with this advanced timing module.