1-1437558-0

Heilind Number:AMP1-1437558-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1437558-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTA106D=(MSTA) SWITCH TOGGLE S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437558-0
Amperage:6 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Silver
Seal Type:Terminal Seal (Insert Molded)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - None - On
Termination Type:Vertical, Wire Lugs
Rated Voltage:125 VAC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1437558-0

Detailed Description

Experience the superior performance of the MTA106D=(MSTA) SWITCH TOGGLE S, a high-quality panel-mounted toggle switch designed for seamless operation in a variety of applications. Boasting a 6A amperage rating and crafted with durable copper alloy contacts plated in Gold Flash over Silver, this switch guarantees reliable conductivity. Its Terminal Seal (Insert Molded) design ensures protection against environmental elements, while the SPDT contact configuration and On - None - On switch operation offer versatile functionality. With a threaded bushing and vertical wire lug termination, installation is a breeze. Operating at 125VAC and featuring a Baton Long toggle style, this sealed switch combines efficiency with longevity. Rest assured, it is fully RoHS compliant, making it a sustainable choice for your switching needs. Elevate your control systems with this essential component from our extensive range of Products,Switches,Toggle Switches.