1-1437559-8

Heilind Number:AMP1-1437559-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1437559-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTG206N=SWITCH TOG MUSTANG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437559-8
Amperage:6 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Silver
Seal Type:Terminal Seal (Insert Molded)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - None - On
Termination Type:Vertical, Wire Lugs
Rated Voltage:125 VAC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1-1437559-8

Detailed Description

Enhance the performance of your Mustang with the MTG206N Toggle Switch. Designed for seamless integration, this panel-mounted switch features a durable copper alloy construction with gold flash over silver plating for reliable conductivity. Its DPDT contact configuration and On-None-On switch operation offer versatile functionality, while the threaded bushing and vertical wire lug termination ensure secure installation. With a 6A amperage and 125VAC rating, it's perfect for controlling various components in your vehicle. The toggle style, sealed design, and RoHS compliance guarantee quality and longevity. Upgrade your Mustang with this essential switch for optimal performance on the road.