| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437648-8 |
| Series: | Buchanan 4 Series |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Pitch: | .325 in, 8.26 mm |
| Mount Angle: | Right Angle |
| Screw Size: | 4-40 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Length: | 18.06 mm, .711 in |
| Barrier Strip Style: | Tri-Barrier |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Part Aliases: | 1-1437648-8 4PCR-02-006 |
| SKU: | AMP1-1437648-8 |
1-1437648-8
Specifications
Detailed Description
Enhance connectivity with this Buchanan 4 Series terminal block. Designed for industrial use, it offers reliable performance with lead-free solder processes and wave solder capability up to 265°C. With a right-angle mount and 2 contacts, it's suitable for various applications. The 8.26mm pitch and printed circuit termination ensure easy integration, while the wire clamp combo head provides secure connections. RoHS compliant and featuring a durable construction, this terminal block is a dependable choice for your projects. Package includes 300 units for convenience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546940-1 | ![]() |


