| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437649-5 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V, 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 140 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 100.71 mm, 3.955 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1437649-5 4PCV-12-006 |
| SKU: | AMP1-1437649-5 |
1-1437649-5
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 4 Series Terminal Block. Featuring a sleek black design and crafted from UL 94V-0 rated polyamide, this block ensures safety and durability in any application. With 12 contacts and a 20A amperage capacity, it offers reliable power distribution. The printed circuit pin termination method and 8.26mm pitch make for easy installation. Meeting stringent standards, including UL 94V-0 and RoHS compliance, this terminal block is a high-quality and environmentally friendly choice. Its versatile mounting options and wave solder capability further enhance its utility. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates various needs. Trust in its copper alloy terminals with bright tin plating for efficient conductivity. Elevate your projects with the robust performance of this essential connector.

