| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437652-3 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Body Orientation: | Right Angle |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 70 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 115.849 mm, 4.561 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1437652-3 6PCR-12-006 |
| SKU: | AMP1-1437652-3 |
1-1437652-3
Specifications
Detailed Description
The Buchanan 6 Series Barrier Terminal Block is a reliable and high-performance connector designed for industrial applications. With a UL 94V-0 flammability rating, it ensures safety and compliance with industry standards. Featuring 12 contacts in a single row, it offers efficient connectivity for various circuits. The thermoplastic housing and copper alloy terminals guarantee durability and optimal performance. Its right-angle body orientation and wave solder capability make it easy to integrate into PCB assemblies. With a 25A current rating and 300V voltage rating, it can handle high-power applications with ease. The terminal block is RoHS compliant, making it environmentally friendly. Perfect for wire sizes ranging from 22-12 AWG, it is versatile and suitable for a wide range of projects. Whether in commercial or industrial settings, this terminal block is a dependable choice for your connectivity needs.

