| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437653-2 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 85 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 3.811 in, 96.8 mm |
| Screw Plating: | Zinc/Chrome |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Positions Empty |
| Screw Head Type: | Slotted |
| Screw Plating Finish: | Bright |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1437653-2 6PCV-08-009 |
| SKU: | AMP1-1437653-2 |
1-1437653-2
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and reliable solution for your connectivity needs. With a sleek black design and UL 94V-0 material flammability standard, this terminal block is both durable and safe. Featuring a single row layout with 8 positions, it offers ample space for secure connections. The thermoplastic housing and copper alloy terminals ensure high performance, while the bright tin plating finish enhances conductivity. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates a wide range of applications. Whether you require a 5A or 25A rating, this terminal block can handle voltages up to 600V with ease. Its wave solder capability makes installation a breeze, while the vertical mount angle and 6-32 screw size offer flexibility in setup. Perfect for industrial use, this terminal block is RoHS compliant and environmentally friendly. Elevate your connectivity game with the Buchanan 6 Series Barrier Terminal Block.

