| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437653-5 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 3.811 in, 96.8 mm |
| Screw Plating: | Zinc/Chrome |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1437653-5 6PCV-08-008 |
| SKU: | AMP1-1437653-5 |
1-1437653-5
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficient power distribution, this terminal block features a single row layout with 8 positions, accommodating wire sizes from 22 to 12 AWG. Its durable thermoplastic housing, UL 94V-0 rated for flammability, ensures reliable performance in demanding environments. With a vertical mount angle and wave solder capability, installation is seamless, while the copper alloy terminals with tin plating guarantee secure and corrosion-resistant connections. The included Wire Clamp Combo Head facilitates easy wire termination, while the open bottom design with standoffs provides stability. Compliant with RoHS standards, this terminal block is not only high-performing but also environmentally conscious. Elevate your wiring setups with this essential component.

