| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437654-9 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 125 |
| Number of Levels: | 1 |
| Number of Positions: | 20 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 192.05 mm, 7.561 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1437654-9 6PCV-20-006 |
| SKU: | AMP1-1437654-9 |
1-1437654-9
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and reliable solution for your connectivity needs. This black thermoplastic housing, with UL 94V-0 flammability standard compliance, offers durability and safety in any application. With 20 contacts in a single row, it ensures efficient power distribution. Supporting amperages of 5A and 25A, and voltages up to 300V and 600V, it's suitable for a wide range of industrial and commercial settings. The printed circuit pin termination method allows for easy installation, with a 9.53mm pitch. Wave solder capable and RoHS compliant, it meets the highest industry standards for environmental responsibility. Whether you're working with .3 - 3mm² wire sizes or 22 - 12 AWG, its copper alloy terminals with tin plating guarantee secure connections. From wire clamps to combo head screws, every detail is designed for optimal performance. With 125 units per package, it's perfect for large-scale projects. Upgrade your connectivity infrastructure with the Buchanan 6 Series Terminal Block.

