| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437658-1 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 85 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 3.135 in, 79.629 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1437658-1 8PCV-07-006 |
| SKU: | AMP1-1437658-1 |
1-1437658-1
Specifications
Detailed Description
Introducing the Buchanan 8 Series Barrier Terminal Block, a high-performance solution for secure electrical connections in industrial settings. This black thermoplastic connector boasts UL 94V-0 flammability standards compliance, ensuring safety and reliability. With a current rating of 30 A and a voltage capacity of 600 V, it is ideal for demanding applications. Featuring seven contacts in a single row with a straight orientation and 11.1 mm pitch, it offers efficient PCB mounting. The copper alloy terminals with bright tin plating guarantee excellent conductivity, while the steel screws with zinc plating provide durability. With an operating temperature range of -40 to 120 °C, this terminal block is suitable for use in harsh environments. RoHS compliant and with 85 pieces per package, it meets the highest quality and quantity standards for your connectivity needs.

