| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437658-6 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 70 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 3.135 in, 79.629 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8PCV-07-623 1-1437658-6 |
| SKU: | AMP1-1437658-6 |
1-1437658-6
Specifications
Detailed Description
Enhance your industrial connections with this high-performance Barrier Terminal Block. Designed for durability and efficiency, it features a single row with seven positions, accommodating wire sizes ranging from 18 to 10 AWG. The thermoplastic housing material ensures reliability in diverse operating environments, with a UL 94V-0 flammability standard for added safety. With a 30A amperage rating and 600V voltage capacity, it guarantees robust power transmission. The printed circuit pin termination method and copper alloy terminals with bright tin plating offer secure and corrosion-resistant connections. Its compact design, measuring 3.135 inches in length, is ideal for space-constrained applications. Easy to install with a vertical mount angle, it suits various industrial setups. Compliant with RoHS regulations, it meets environmental standards without compromising performance. Elevate your connectivity solutions with this Barrier Terminal Block.

