| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437659-1 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Quick Connects |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 170 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 1.823 in, 46.3 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Blade Size: | .187 x .033 in, 4.75 x .84 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Positions with Inserts |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1437659-1 8QCV-02-006 |
| SKU: | AMP1-1437659-1 |
1-1437659-1
Specifications
Detailed Description
Enhance your industrial connections with the Buchanan 8 Series Barrier Terminal Block. Featuring a durable thermoplastic housing in sleek black, this terminal block offers reliable performance with a 30 A amperage and 600 V voltage rating. Designed for quick and easy installation, it utilizes quick connects for termination and includes mounting ears for vertical placement. With a pitch of 11.1 mm, it accommodates wire sizes ranging from 18 to 10 AWG, providing versatility in various applications. The UL 94V-0 material flammability standard ensures safety, while the inclusion of a Tri-Barrier design and bright tin-plated copper alloy terminals guarantees efficient conductivity. Offering a package quantity of 170, this terminal block is ideal for bulk installations. RoHS compliant and operating within a wide temperature range, from -40 to 120 °C (-40 to 248 °F), it meets stringent industry standards for quality and performance. Elevate your connectivity with the Buchanan 8 Series Barrier Terminal Block, perfect for industrial settings.

