1-1437659-2

Heilind Number:AMP1-1437659-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1437659-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8QCV-02-008=8QCV ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437659-2
Color:Black
Series:Buchanan 8 Series
Amperage:30 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Quick Connects
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:8-32
Package Quantity:240
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:Without
GPL Description:Industrial
Product Code:E459
Wire Size:18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:24.08 mm, .948 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Blade Size:.187 x .032 in, 4.75 x .81 mm
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:1-1437659-2 8QCV-02-008
SKU:AMP1-1437659-2

Detailed Description

Easily connect and secure wires with this black Buchanan 8 Series Barrier Terminal Block. With a convenient quick connect termination method, it allows for efficient assembly. Rated for up to 30 A and 600 V, it's suitable for industrial applications. The thermoplastic housing meets UL 94V-0 flammability standards, ensuring safety. Featuring a single row design and 2 positions, it accommodates wire sizes from .326 to 5.26 mm² (18-10 AWG). The package includes 240 units, making it ideal for bulk installations. Mountable vertically, it has a pitch of 11.1 mm (.438 in) and is wave solder capable. Constructed with copper alloy terminals and a tin finish, it offers reliable conductivity. Perfect for a range of projects, from automotive to industrial machinery, this terminal block guarantees secure and durable connections. RoHS compliant.