| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437664-0 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 160 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.684 in, 68.17 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1437664-0 NC6-P107-07 |
| SKU: | AMP1-1437664-0 |
1-1437664-0
Specifications
Detailed Description
The NC6-P107-07=NC6 ASSEMBLY in black features seven contacts in a single row, designed for printed circuit board termination with a 9.53mm pitch. Meeting UL 94V-0 standards for flammability, this assembly offers reliable performance in industrial settings. With a 20A amperage and 300V voltage rating, it ensures efficient power transmission. The housing, made of polyamide, guarantees durability while the copper alloy terminals with tin plating provide secure connections. Operating temperature range of -40 to 105°C makes it suitable for various environments. Wave solder capable and RoHS compliant, it is a dependable solution for barrier terminal block applications.

