1-1437665-1

Heilind Number:AMP1-1437665-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1437665-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

JC6-P107-07=JC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437665-1
Color:Black
Series:Buchanan JC6 Series
Amperage:20 A, 5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Quick Connects
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:35
Number of Levels:1
Number of Positions:7
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E464
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:2.686 in, 68.22 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Blade Size:.25 x .032 in, 6.35 x .81 mm
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Flat
Material Flammability Standard:UL 94V-0
Part Aliases:1-1437665-1 JC6-P107-07
SKU:AMP1-1437665-1

Detailed Description

Enhance connectivity with the JC6 ASSEMBLY, a pivotal component of the Buchanan JC6 Series. Designed for industrial applications, this black thermoplastic housing accommodates up to 7 positions with quick connects for efficient wiring. With a voltage rating of up to 600V, it ensures reliable performance. The UL 94V-0 flammability standard compliance guarantees safety. Featuring a vertical mount angle and 6-32 screw size, it offers versatility in installation. Its dual barrier strip style and copper alloy terminals, plated with bright tin, ensure secure connections. Suitable for wire sizes ranging from 22 to 12 AWG, it caters to diverse needs. With a package quantity of 35, it's ideal for bulk use. RoHS compliant and meticulously crafted, this assembly is a reliable solution for your terminal block requirements.