| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437667-2 |
| Color: | Black |
| Series: | Buchanan 4DB Series |
| Amperage: | 10 A, 20 A |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V, 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 40 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Box |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E465 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.015 in, 51.18 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1437667-2 4DB-P107-06 |
| SKU: | AMP1-1437667-2 |
1-1437667-2
Specifications
Detailed Description
Enhance your industrial connections with our Buchanan 4DB Series barrier terminal block. Designed for efficiency and reliability, this black terminal block features a single row with six contacts, suitable for wire sizes ranging from .3 to 3 mm² (22-12 AWG). Meeting UL 94V-0 standards for material flammability, it ensures safety in use. With a maximum amperage of 20A and voltage rating of 300V, it's ideal for various applications. The nylon housing and copper alloy terminals, plated with bright tin, guarantee durability and secure connections. Wave solder capable and RoHS compliant, this terminal block is a high-quality choice for your projects. Packaged in a box of 40, it's convenient for bulk installations. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs.

