1-1445048-1

Heilind Number:AMP1-1445048-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1445048-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PANEL MT SNGL ROW HSG 11 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1445048-1
Series:Micro MATE-N-LOK
Housing Material:Nylon 66/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:800
Number of Positions:11
Housing Color:Black
GPL:239
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:16.89 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A310
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:33.85 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:3.86 mm
Mating Retention:With
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1445048-1
SKU:AMP1-1445048-1

Detailed Description

Enhance your power and signal connections with our Micro MATE-N-LOK Panel Mount Single Row Housing. Designed for optimal performance, this 11-position housing boasts a durable Nylon 66/6 construction, meeting CSA and UL standards with a UL 94V-0 flammability rating. Featuring a cable mount for easy installation, it offers a secure crimp termination method for 20-30 AWG wire sizes. With a pitch of 3mm and a voltage rating of 250V AC/DC, it's suitable for a wide range of applications. The black housing, measuring 16.89mm in height, ensures a sleek look, while its -40 to 105°C operating temperature range guarantees reliability. Perfect for appliances and other devices, this connector housing is RoHS compliant, VDE tested, and comes in a pack of 800 for convenience. Experience seamless connectivity with this essential component.