| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1445049-1 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 800 |
| Number of Positions: | 11 |
| Housing Color: | Black |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 16.89 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Contact Layout: | Inline |
| Connector Length: | 33.85 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 3.86 mm |
| Mating Retention: | With |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1445049-1 |
| SKU: | AMP1-1445049-1 |
1-1445049-1
Specifications
Detailed Description
Easily connect and secure power and signal cables with our free-hanging single-row housing. Designed for convenience and reliability, this 11-position connector features nylon housing in sleek black, meeting UL and CSA standards for safety and performance. With a 3mm pitch and termination via crimping, it accommodates wire and cable connections with ease. Suitable for a wide range of applications, from appliances to industrial machinery, it operates flawlessly in temperatures ranging from -40 to 105°C. The locking tab ensures secure mating, while the polarization feature guarantees proper alignment. With VDE testing and RoHS compliance, rest assured of its quality and environmental responsibility. Ideal for power connectors in various industries, this connector is a dependable choice for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1445022-1 | ![]() |


