| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1447232-7 |
| Series: | SUPERSEAL 1.0mm |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | JIS D0203 |
| Row Spacing: | .272 in, 6.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 26 |
| GPL: | J12 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J602 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.266 in |
| Cable Exit Angle: | 180° |
| Height: | 1.496 in, 38 mm |
| Width: | 1.268 in, 32.2 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3900113-2612 1-1447232-7 |
| SKU: | AMP1-1447232-7 |
1-1447232-7
Specifications
Detailed Description
Introducing the SUPERSEAL 1.0mm Housing for female terminals, a versatile component ideal for industrial and commercial transportation applications. With four rows and 26 positions, this connector offers reliable connectivity in demanding environments. Featuring a pitch of 3mm and a voltage rating of 250V AC/DC, it ensures efficient power transmission. Constructed with PBT GF material meeting UL 94V-2 flammability standards, this connector guarantees safety and durability. Its IP-rated design and operating temperature range of -40 to 125°C (-40 to 257°F) make it suitable for a wide range of conditions. With integrated polarization and terminal position assurance, it ensures proper mating and secure connections. The black housing, with dimensions of 1.266" length, 1.496" height, and 1.268" width, offers easy installation and serviceability. Whether for wire-to-board or wire-to-device connections, this connector, packaged in a tube, is a reliable solution for various automotive applications. RoHS compliant and meeting JIS D0203 standards, it aligns with modern industry requirements. Upgrade your connectivity with the SUPERSEAL 1.0mm Housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/19/2022 | PCN-22-155852 - Adding 2nd source material. TE is adding a 2nd source material for the part numbers listed below.These PNs are TE proprietary designs,therefore considered catalog/general market product.PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system.Submission will not occur without request.If PPAP requested,disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. The change is necessary to avoid material shortages. The change does not impact performance. | Download | |||
| 08/17/2021 | P-21-021318 - Product improvement. TE Connectivity is approving an alternate material for the Super seal 26POS/34 POS/44 POS with the part number(s) listed below. The Alternate Material is also the Same material grade to the current Material in production. Due to the current generalized resin shortage situation, we hereby inform you of this alternative material usage for the products mentioned within this notification . The Alternative material does not impact fit, form and function. Parts made of the alternative material are interchangeable | Download | |||
| 03/03/2020 | P-20-018770 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling in TE China, The new tooling is necessary in order to respond to demand increase. The added tooling does not impact connector performance | Download | |||

