| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1452228-9 |
| Color: | Black |
| Series: | LEAVYSEAL |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .157 in, 4 mm |
| Package Quantity: | 16 |
| Number of Positions: | 92 |
| Mount Orientation: | Vertical/180° |
| GPL: | H94 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J542 |
| Number of Signal Positions: | 92 |
| Tab Width: | .059 in, 1.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | 1.71 in, 43.5 mm |
| PCB Mount Alignment: | With |
| Length: | 120 mm, 4.72 in |
| Locking Interface: | Without |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.88 in, 48 mm |
| Part Aliases: | 1-1452228-9 |
| SKU: | AMP1-1452228-9 |
1-1452228-9
Specifications
Detailed Description
Enhance your automotive connectivity with this high-performance TAB HEADER. Designed for seamless integration, this 92-position connector boasts a rugged LEAVYSEAL construction, ensuring reliability in industrial and commercial transportation applications. With a vertical mount orientation and through-hole solder termination, installation is straightforward. Its 4mm pitch accommodates signal transmission with precision, while its sealable design offers added protection. Measuring 120mm in length, it features 92 signal positions, making it ideal for wire-to-board connections. RoHS compliant and boasting silver interface plating, this connector guarantees both performance and environmental responsibility. Elevate your automotive projects with this essential component.

