| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1452368-4 |
| Color: | Blue |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 220 |
| Number of Positions: | 32 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M185 |
| Number of Signal Positions: | 32 |
| Tab Width: | .024 in, .63 mm |
| Connector System: | Wire to Board |
| Connector Width: | 15.8 mm, .622 in |
| PCB Mount Alignment: | With |
| Length: | 2.01 in, 51.15 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .024 in, .63 mm |
| Packaging Type: | Box |
| Hybrid Header: | No |
| Profile Height From PCB: | 19.7 mm, .775 in |
| Part Aliases: | 1-1452368-4 |
| SKU: | AMP1-1452368-4 |
1-1452368-4
Specifications
Detailed Description
Enhance your automotive connectivity with this high-quality MQS Wire to Board Connector. Featuring a striking blue hue, it boasts a dual-row design with 32 positions for seamless signal transmission. The Through Hole - Solder termination method ensures secure and reliable attachment, while the 2.54mm pitch allows for easy integration. With a vertical/180° mount orientation and a compact 2.01-inch length, it's perfect for space-constrained applications. The tin plating and locking interface guarantee optimal performance, making it a must-have for your automotive projects. Packaged in a convenient box with 220 units, this connector is essential for any automotive enthusiast or professional. Elevate your connectivity game with this essential component.

