| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1452721-1 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 240 |
| Number of Positions: | 16 |
| Mount Orientation: | Vertical/180° |
| GPL: | N08 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Solder Tail |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M184 |
| Number of Signal Positions: | 16 |
| Tab Width: | .118 in, 3 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.055 in, 26.8 mm |
| PCB Mount Alignment: | With |
| Length: | 2.32 in, 59 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Box |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.362 in, 34.6 mm |
| Material Flammability Standard: | None |
| Part Aliases: | 1-1452721-1 |
| SKU: | AMP1-1452721-1 |
1-1452721-1
Specifications
Detailed Description
Enhance your automotive connectivity with our Timer Connector System. Designed for optimal performance, this black connector features two rows for efficient signal transmission. With through-hole solder termination, it ensures secure and reliable connections. Operating at temperatures up to 185°F, it's suitable for demanding automotive applications. Its 5mm pitch and 16 positions cater to diverse circuit needs, while the vertical/180° mount orientation offers flexibility in installation. With a high temperature range of -40 to 185°F, it guarantees durability in harsh environments. Sealable and with PCB retention, it promises added protection and stability. This RoHS-compliant connector is a must-have for automotive electronic systems.

