1-1462037-3

Heilind Number:AMP1-1462037-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1462037-3
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

IM02TS=IM Relay 140 mW 4.5 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1462037-3
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:145 Ω
Coil Voltage:4.5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP1-1462037-3

Detailed Description

Introducing the Axicom IM02TS, a high-performance IM Relay designed for efficient switching in various electronic applications. With a low coil voltage of 4.5 VDC, this relay offers reliable operation while consuming only 140 mW of power. Featuring 2 Form C (2 CO) contact configuration and a maximum switching voltage of 220 VDC or 250 VAC, it ensures seamless connectivity in both low and high voltage circuits. The IM02TS guarantees excellent signal integrity, with insertion loss as low as -0.03 dB at 100 MHz and -0.33 dB at 900 MHz. Its compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) make it ideal for PCB mounting, while the through-hole termination type facilitates easy installation. With a coil resistance of 145 Ω and contact current rating of 2 A, this relay is suitable for a wide range of applications in the HVAC and electronics industries. Compliant with RoHS regulations, it meets high environmental standards, ensuring both performance and sustainability. Trust the Axicom IM02TS to deliver precision and reliability in your relay and circuit breaker systems.