| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1462038-1 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 64 Ω |
| Coil Voltage: | 3 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 5.7 x 5.8 mm, .393 x .236 x .228 in |
| Coil Type: | Monostable |
| SKU: | AMP1-1462038-1 |
1-1462038-1
| Heilind Number: | AMP1-1462038-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1462038-1 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board's performance with our IM01NS relay. This ultra-efficient component boasts a low insertion loss of just -.03 dB at 100 MHz and -.33 dB at 900 MHz, ensuring optimal signal transmission. With a coil resistance of 64 Ω and a coil voltage of 3 VDC, it offers reliable operation. The 2 Form C (2 CO) contact configuration and 2 A contact current rating make it versatile for various applications. Measuring .393 x .236 x .228 inches (10 x 5.7 x 5.8 mm), it's compact yet powerful. RoHS compliant and featuring monostable coil type, this relay is a sustainable and efficient choice for your signaling needs.

