| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM02NS |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 145 Ω |
| Coil Voltage: | 4.5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 5.7 x 5.8 mm, .393 x .236 x .228 in |
| Coil Type: | Monostable |
| SKU: | AMP1-1462038-2 |
IM02NS
Specifications
Detailed Description
Enhance signal and communication systems with the Axicom IM02NS relay, boasting a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz. Designed for seamless integration onto printed circuit boards with PCB-THT terminals, this relay offers reliable performance with a coil resistance of 145 Ω and a coil voltage of 4.5 VDC. Featuring 2 Form C contact configuration, it facilitates efficient switching with a maximum voltage rating of 220 VDC and 250 VAC. With exceptional isolation of -18.8 dB at 900 MHz and -37 dB at 100 MHz, signal integrity is maintained even in demanding applications. RoHS compliant and compact in size at .393 x .236 x .228 inches (10 x 5.7 x 5.8 mm), this monostable relay is the ideal choice for high-frequency communication systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2019 | P-18-016558 - Manufacturing Location Change. The production of the following Part Numbers might be extended from TE Portugal, Evora to TE Austria, Waidhofen. | Download | |||
| 06/04/2018 | E-18-007589 - Document Clarification. Updating IM relay packaging labels layout and included label information. Changes are found in the font type and description of the part, no changes in the bar code information. | Download | |||
| 04/01/2018 | P-17-015032 - New specification. Adding of alternative (second source) LCP grades. (entire product family). | Download | |||
| 05/01/2017 | P-17-014279 - Product improvement. Additional plating supplier for parts E2091 and E2291 on IM relay. | Download | |||
| 06/17/2016 | E-16-004212 - Product Improvement. Kisco supplier of one ingredient of the epoxy resin will discontinue the production. Kisco is changing one supplier of raw material that enter on the glue that we use on IM Relay. | Download | |||

