1-1462039-5

Heilind Number:AMP1-1462039-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1462039-5
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

IM21TS=IM RELAY 50 MW 3 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1462039-5
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:180 Ω
Coil Voltage:4.5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP1-1462039-5

Detailed Description

Experience seamless relay performance with the IM21TS model, a high-quality component from the Axicom IM series. Designed for printed circuit board mounting, this relay ensures reliable connectivity with its PCB-THT terminal type. Boasting an insertion loss of just -.03 dB at 100 MHz and -.33 dB at 900 MHz, it guarantees minimal signal interference. With a coil resistance of 180 Ω and a coil voltage of 4.5 VDC, it offers efficient operation. Featuring 2 Form C (2 CO) contact configuration and a maximum switching voltage of 220 VDC or 250 VAC, this relay is suitable for diverse applications. Its exceptional isolation performance, with -18.8 dB at 900 MHz and -37 dB at 100 MHz, enhances signal integrity. With a contact current rating of 2 A and ROHS compliance, this relay prioritizes both performance and environmental responsibility. Its compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) make it easy to integrate into your systems. Trust the IM21TS relay for efficient and durable signal and communication relay solutions.