1-1462050-5

Heilind Number:AMP1-1462050-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1462050-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF347=75OHM200MW24V BIST 2COIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1462050-5
Series:Axicom HF3
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.4 dB at 3 GHz
Number of Poles:1
Coil Resistance:4114 Ω
Coil Voltage:24 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-40 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in
Coil Type:Bistable, 2 Coils
SKU:AMP1-1462050-5

Detailed Description

Enhance your circuit board with the Axicom HF3 series HF347 relay, a high-performance component designed for seamless signal and communication relay operations. Featuring a robust construction, this relay offers a 1 Form C (CO) contact configuration, ensuring reliable connectivity. With a coil voltage of 24 VAC and a coil resistance of 4114 Ω, it guarantees efficient power management. Its low insertion loss of -.03 dB at 100 MHz, -.12 dB at 900 MHz, and -.4 dB at 3 GHz, coupled with impressive isolation levels of -72 dB at 900 MHz, -80 dB at 100 MHz, and -40 dB at 3 GHz, guarantees optimal signal integrity. The Bistable, 2 Coils design further enhances its performance, while a contact current rating of 2 A and maximum switching voltage of 220 VDC, 250 VAC ensure durability. RoHS compliance underscores its commitment to environmental responsibility. With dimensions of .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm), it offers a compact solution for your relay needs. Upgrade your electronic systems with the Axicom HF3 HF347 relay for seamless and reliable signal transmission.