| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1462050-6 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.4 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 145 Ω |
| Coil Voltage: | 5 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -40 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Monostable |
| SKU: | AMP1-1462050-6 |
1-1462050-6
Specifications
Detailed Description
Discover the high-performance HF3 02=75 OHM 140MW 4.5V mono relay from the Axicom HF3 series, designed for seamless integration on Printed Circuit Boards. With a terminal type of PCB-SMT, this relay ensures efficient connectivity with an insertion loss of -.03 dB at 100 MHz, -.12 dB at 900 MHz, and -.4 dB at 3 GHz. Featuring a single pole and coil resistance of 145 Ω, it operates at a coil voltage of 5 VAC. The contact configuration of 1 Form C (CO) enables versatile functionality with a maximum switching voltage of 220 VDC and 250 VAC. Offering excellent isolation at -72 dB at 900 MHz, -80 dB at 100 MHz, and -40 dB at 3 GHz, this relay guarantees reliable performance in signal and communication applications. With a contact current rating of 2 A and compact dimensions of .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm), it is ideal for various electronic setups. The coil type of Monostable ensures efficient operation, while its compliance with RoHS regulations highlights its commitment to environmental responsibility. Elevate your relay solutions with this cutting-edge component.

