| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1462051-2 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP1-1462051-2 |
1-1462051-2
Specifications
Detailed Description
Enhance your circuit board with the powerful HF393, a high-performance Axicom HF3 series relay designed for optimal signal transmission. Featuring a low insertion loss of -.03 dB at 100 MHz and excellent isolation of up to -80 dB at 100 MHz, -72 dB at 900 MHz, and -45 dB at 3 GHz, this relay ensures seamless connectivity. With a coil resistance of 178 Ω and a coil voltage of 5 VAC, it delivers reliable operation. The 1 Form C contact configuration, capable of handling 2 A of current, offers versatility in switching applications. Measuring .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm) and with RoHS compliance, this SMT-mounted relay is a compact and environmentally friendly solution for your communication needs.

