| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1462051-3 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 574 Ω |
| Coil Voltage: | 9 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP1-1462051-3 |
1-1462051-3
Specifications
Detailed Description
Enhance your electronic systems with our Axicom HF3 series relay, featuring a compact Printed Circuit Board mount design and PCB-SMT terminal type for easy installation. With high-performance specs, including low insertion loss of -.03 dB at 100 MHz and a coil resistance of 574 Ω, this relay ensures seamless signal transmission. Its Bistable, 2 Coil configuration and 9 VAC coil voltage offer reliable operation, while the 1 Form C contact configuration and 2 A contact current rating provide versatility for various applications. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component. Elevate your relay solutions with the HF395=50OHM140MW 9V BIST 2COIL.

