| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1462051-4 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 1028 Ω |
| Coil Voltage: | 12 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP1-1462051-4 |
1-1462051-4
| Heilind Number: | AMP1-1462051-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1462051-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the Axicom HF3 Signal Relay, designed for optimal performance in high-frequency applications. This compact relay features a low insertion loss, making it ideal for maintaining signal integrity. With a coil resistance of 1028 Ω and a coil voltage of 12 VAC, it offers reliable operation. The 1 Form C contact configuration ensures versatility, while the maximum switching voltage of 220 VDC/250 VAC provides robust switching capabilities. Enjoy excellent isolation with levels of -45 dB at 3 GHz, -72 dB at 900 MHz, and -80 dB at 100 MHz. RoHS compliant and boasting a contact current rating of 2 A, this relay is a dependable choice for your communication needs.

