1-1462051-6

Heilind Number:AMP1-1462051-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1462051-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF3 52=50 OHM 140MW 4.5V MONO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1462051-6
Series:Axicom HF3
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz
Number of Poles:1
Coil Resistance:145 Ω
Coil Voltage:5 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in
Coil Type:Monostable
SKU:AMP1-1462051-6

Detailed Description

Introducing the HF3 52=50 OHM 140MW 4.5V MONO relay, a high-performance component from the Axicom HF3 series. Specifically designed for Printed Circuit Board mountings, this relay features PCB-SMT terminals for easy installation. With exceptional insertion loss values of just -.03 dB at 100 MHz, -.12 dB at 900 MHz, and -.35 dB at 3 GHz, it ensures efficient signal transmission. Boasting a single pole configuration, a coil resistance of 145 Ω, and a coil voltage of 5 VAC, it offers reliable operation in various applications. The contact configuration of 1 Form C (CO) allows for versatile switching capabilities, with a maximum switching voltage of 220 VDC and 250 VAC. Excellent isolation performance, with values of -45 dB at 3 GHz, -72 dB at 900 MHz, and -80 dB at 100 MHz, ensures signal integrity. Rated for a contact current of 2 A, this relay is suitable for demanding signal and communication relay applications. Its compact dimensions of .574 x .283 x .358 in (14.6 x 7.2 x 9.1 mm) make it ideal for space-constrained designs. Featuring a monostable coil type and crafted for high power handling at 140MW, this relay delivers optimal performance. While not RoHS compliant, it remains a top choice for critical relay needs. Explore the full range of features and specifications of this HF3 relay, part of our extensive lineup of signal and communication relay solutions.