| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1462051-8 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 289 Ω |
| Coil Voltage: | 5 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Bistable, 1 Coil |
| SKU: | AMP1-1462051-8 |
1-1462051-8
Specifications
Detailed Description
Enhance your circuit board with the Axicom HF3, a high-performance relay designed for optimal signal transmission. With a 1 Form C contact configuration, it ensures reliable connectivity, while its bistable coil technology offers efficient operation. This compact relay, measuring just .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm), is perfect for space-constrained applications. Featuring a low insertion loss of -.03 dB at 100 MHz, it guarantees minimal signal disruption. The HF3 is RoHS compliant and offers a maximum switching voltage of 220 VDC or 250 VAC, making it suitable for diverse electronic setups. Trust in the HF3 for seamless communication and power management.

