| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1462052-0 |
| Series: | Axicom HF6 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.05 dB at 900 MHz, -.15 dB at 3 GHz, -.8 dB at 6 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 357 Ω |
| Coil Voltage: | 5 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -30 dB at 6 GHz, -60 dB at 3 GHz, -80 dB at 900 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in |
| Coil Type: | Bistable, 1 Coil |
| SKU: | AMP1-1462052-0 |
1-1462052-0
Specifications
Detailed Description
Introducing the Axicom HF6 series HF6 73=50 OHM 70MW 5V BISTAB Relay, a high-performance component designed for reliable signal and communication relay applications. With a Printed Circuit Board mount type and PCB-SMT terminal type, this relay ensures seamless integration into electronic systems. Featuring exceptional performance metrics, including low insertion loss of -.05 dB at 900 MHz, -.15 dB at 3 GHz, and -.8 dB at 6 GHz, it guarantees efficient signal transmission. The 1 Form C (CO) contact configuration, with a maximum switching voltage of 220 VDC and 250 VAC, offers versatility for various circuit designs. With 1 coil bistable operation and RoHS compliance, this relay combines advanced functionality with environmental responsibility. Its compact dimensions of .586 x .295 x .413 in (14.9 x 7.5 x 10.5 mm) make it ideal for space-constrained applications. Trust in the Axicom HF6 Relay for superior performance in your signal and communication systems.

